
1067390000 | |
|---|---|
DigiKey Part Number | 1067390000-ND |
Manufacturer | |
Manufacturer Product Number | 1067390000 |
Description | SCRY INSERT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SCRJ Receptacle To SCRJ Receptacle Panel Mount, Flange; Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Weidmüller | Mode Singlemode |
Series | Mounting Type Panel Mount, Flange; Snap-In |
Packaging Bulk | Housing Material Polyamide (PA), Nylon, Zinc Die Cast |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) SCRJ Receptacle | Operating Temperature -40°C ~ 70°C |
Convert To (Adapter End) SCRJ Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 865,33600 Kč | 8 653,36 Kč |
| Unit Price without VAT: | 865,33600 Kč |
|---|---|
| Unit Price with VAT: | 1 047,05656 Kč |




