
1065800000 | |
|---|---|
DigiKey Part Number | 1065800000-ND |
Manufacturer | |
Manufacturer Product Number | 1065800000 |
Description | JUMPER TERM BLK 3POS SLEEVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 2.165" (55.00mm) | |
Style | Connection Sleeve | |
For Use With/Related Products | WFF Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,23000 Kč | 699,23 Kč |
| 10 | 594,30600 Kč | 5 943,06 Kč |
| 25 | 557,11040 Kč | 13 927,76 Kč |
| 50 | 530,52700 Kč | 26 526,35 Kč |
| 100 | 505,22870 Kč | 50 522,87 Kč |
| 250 | 473,63508 Kč | 118 408,77 Kč |
| Unit Price without VAT: | 699,23000 Kč |
|---|---|
| Unit Price with VAT: | 846,06830 Kč |



