
1065300000 | |
|---|---|
DigiKey Part Number | 1065300000-ND |
Manufacturer | |
Manufacturer Product Number | 1065300000 |
Description | JUMPER TERM BLK 2POS SLEEVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 2.165" (55.00mm) | |
Style | Connection Sleeve | |
For Use With/Related Products | WFF Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,12000 Kč | 461,12 Kč |
| 10 | 391,90700 Kč | 3 919,07 Kč |
| 25 | 367,35600 Kč | 9 183,90 Kč |
| 50 | 349,82660 Kč | 17 491,33 Kč |
| 100 | 333,13960 Kč | 33 313,96 Kč |
| 250 | 312,30408 Kč | 78 076,02 Kč |
| 500 | 297,41694 Kč | 148 708,47 Kč |
| Unit Price without VAT: | 461,12000 Kč |
|---|---|
| Unit Price with VAT: | 557,95520 Kč |



