



1065180000 | |
|---|---|
DigiKey Part Number | 281-7634-ND |
Manufacturer | |
Manufacturer Product Number | 1065180000 |
Description | TERM BLOCK PLUG 7POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 (Mate), 14 (Input) | Features Ejector Latches, Retention Latches (Non-Wire Side) |
Number of Levels 1 (Mate), 2 (Input) | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 20.8A | Insulation Height 0.974" (24.74mm) |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 436,34000 Kč | 436,34 Kč |
| 24 | 279,55333 Kč | 6 709,28 Kč |
| 48 | 259,34708 Kč | 12 448,66 Kč |
| 72 | 249,42708 Kč | 17 958,75 Kč |
| 120 | 238,68425 Kč | 28 642,11 Kč |
| 264 | 225,39602 Kč | 59 504,55 Kč |
| 504 | 216,95974 Kč | 109 347,71 Kč |
| Unit Price without VAT: | 436,34000 Kč |
|---|---|
| Unit Price with VAT: | 527,97140 Kč |














