



1065170000 | |
|---|---|
DigiKey Part Number | 281-7633-ND |
Manufacturer | |
Manufacturer Product Number | 1065170000 |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 (Mate), 12 (Input) | Features Ejector Latches, Retention Latches (Non-Wire Side) |
Number of Levels 1 (Mate), 2 (Input) | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 20.8A | Insulation Height 0.974" (24.74mm) |
Voltage - IEC 400 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,70000 Kč | 376,70 Kč |
| 10 | 268,62700 Kč | 2 686,27 Kč |
| 28 | 236,15250 Kč | 6 612,27 Kč |
| 56 | 219,22661 Kč | 12 276,69 Kč |
| 112 | 205,66795 Kč | 23 034,81 Kč |
| Unit Price without VAT: | 376,70000 Kč |
|---|---|
| Unit Price with VAT: | 455,80700 Kč |















