1065110000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1065110000
1065110000
1065110000

1065110000

DigiKey Part Number
281-7632-ND
Manufacturer
Manufacturer Product Number
1065110000
Description
TERM BLOCK PLUG 7POS 5.08MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
7
Positions Per Level
7 (Mate), 14 (Input)
Number of Levels
1 (Mate), 2 (Input)
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
20.8A
Voltage - IEC
400 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Orange
Operating Temperature
-50°C ~ 100°C
Contact Mating Finish
Tin
Features
Mating Flange, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
-
Insulation Height
0.974" (24.74mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1279,97000 Kč279,97 Kč
10199,04900 Kč1 990,49 Kč
25176,50840 Kč4 412,71 Kč
50162,94380 Kč8 147,19 Kč
100151,99360 Kč15 199,36 Kč
250140,88092 Kč35 220,23 Kč
500134,53518 Kč67 267,59 Kč
1 000129,58990 Kč129 589,90 Kč
Unit Price without VAT:279,97000 Kč
Unit Price with VAT:338,76370 Kč