



1065090000 | |
|---|---|
DigiKey Part Number | 281-7631-ND |
Manufacturer | |
Manufacturer Product Number | 1065090000 |
Description | TERM BLOCK PLUG 6POS 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 6 | |
Positions Per Level | 6 (Mate), 12 (Input) | |
Number of Levels | 1 (Mate), 2 (Input) | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 20.8A | |
Voltage - IEC | 400 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Orange | |
Operating Temperature | -50°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Tail Length | - | |
Insulation Height | 0.974" (24.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,15000 Kč | 365,15 Kč |
| 10 | 260,39600 Kč | 2 603,96 Kč |
| 25 | 231,85440 Kč | 5 796,36 Kč |
| 50 | 214,80720 Kč | 10 740,36 Kč |
| 100 | 201,11370 Kč | 20 111,37 Kč |
| 250 | 187,28004 Kč | 46 820,01 Kč |
| 500 | 179,40754 Kč | 89 703,77 Kč |
| 1 000 | 173,28769 Kč | 173 287,69 Kč |
| Unit Price without VAT: | 365,15000 Kč |
|---|---|
| Unit Price with VAT: | 441,83150 Kč |















