
1065000000 | |
|---|---|
DigiKey Part Number | 1065000000-ND |
Manufacturer | |
Manufacturer Product Number | 1065000000 |
Description | JUMPER TERM BLK 2POS SLEEVE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Connection Sleeve |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 1.260" (32.00mm) | |
Style | Connection Sleeve | |
For Use With/Related Products | WFF Series | |
Contact Material | Copper | |
Contact Finish | Zinc | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 $ | 6,68 $ |
| 10 | 5,67900 $ | 56,79 $ |
| 25 | 5,32320 $ | 133,08 $ |
| 50 | 5,06900 $ | 253,45 $ |
| 100 | 4,82690 $ | 482,69 $ |
| 250 | 4,52480 $ | 1 131,20 $ |
| 500 | 4,30892 $ | 2 154,46 $ |
| 1 000 | 4,10344 $ | 4 103,44 $ |
| 2 500 | 3,84688 $ | 9 617,20 $ |
| Unit Price without VAT: | 6,68000 $ |
|---|---|
| Unit Price with VAT: | 8,08280 $ |




