
1064760000 | |
|---|---|
DigiKey Part Number | 281-4301-ND |
Manufacturer | |
Manufacturer Product Number | 1064760000 |
Description | CONN TERM BLK COVER BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For WFF Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | WFF Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 10 | 154,44000 Kč | 1 544,40 Kč |
| 25 | 144,76040 Kč | 3 619,01 Kč |
| 50 | 137,84340 Kč | 6 892,17 Kč |
| 100 | 131,26480 Kč | 13 126,48 Kč |
| 250 | 123,04996 Kč | 30 762,49 Kč |
| 500 | 117,18102 Kč | 58 590,51 Kč |
| 1 000 | 111,59324 Kč | 111 593,24 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |







