
1064660000 | |
|---|---|
DigiKey Part Number | 281-4300-ND |
Manufacturer | |
Manufacturer Product Number | 1064660000 |
Description | CONN TERM BLK COVER BEIGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For WFF Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | WFF Series | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,93000 Kč | 130,93 Kč |
| 10 | 111,22800 Kč | 1 112,28 Kč |
| 25 | 104,24800 Kč | 2 606,20 Kč |
| 50 | 99,27180 Kč | 4 963,59 Kč |
| 100 | 94,53130 Kč | 9 453,13 Kč |
| 250 | 88,61292 Kč | 22 153,23 Kč |
| 500 | 84,38524 Kč | 42 192,62 Kč |
| 1 000 | 80,36132 Kč | 80 361,32 Kč |
| 2 500 | 75,33669 Kč | 188 341,73 Kč |
| Unit Price without VAT: | 130,93000 Kč |
|---|---|
| Unit Price with VAT: | 158,42530 Kč |




