
1064630000 | |
|---|---|
DigiKey Part Number | 1064630000-ND |
Manufacturer | |
Manufacturer Product Number | 1064630000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 288VAC, 407VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 288VAC, 407VDC | |
Current - Discharge (Nom) (8/20µS) | 1.5 kA | |
Current - Discharge (Max) (8/20µS) | 12 kA | |
Voltage - Protection Level (VP) (2416) | 1.2 kV | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, EX, OVE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 814,44000 Kč | 1 814,44 Kč |
| 5 | 1 504,80000 Kč | 7 524,00 Kč |
| 10 | 1 387,80000 Kč | 13 878,00 Kč |
| 50 | 1 148,30080 Kč | 57 415,04 Kč |
| 100 | 1 057,39630 Kč | 105 739,63 Kč |
| Unit Price without VAT: | 1 814,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 195,47240 Kč |

