Surge Protection Device (SPD) 150VAC, 212VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 150VAC, 212VDC MCOV 1 Pole
1064610000
1064610000

1064610000

DigiKey Part Number
281-5464-ND
Manufacturer
Manufacturer Product Number
1064610000
Description
SURGE PROTECTION
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150VAC, 212VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Surge Protection Module
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
150VAC, 212VDC
Current - Discharge (Nom) (8/20µS)
1.5 kA
Current - Discharge (Max) (8/20µS)
12 kA
Voltage - Protection Level (VP) (2416)
600 V
Operating Temperature
-40°C ~ 70°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CE, CSA, EX, OVE, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 235
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 854,33000 Kč1 854,33 Kč
51 537,97800 Kč7 689,89 Kč
101 418,41500 Kč14 184,15 Kč
501 173,58240 Kč58 679,12 Kč
1001 080,66420 Kč108 066,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 854,33000 Kč
Unit Price with VAT:2 243,73930 Kč