
1064580000 | |
|---|---|
DigiKey Part Number | 1064580000-ND |
Manufacturer | |
Manufacturer Product Number | 1064580000 |
Description | CONN TERM BLK COVER BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For WFF Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | - | |
For Use With/Related Products | WFF Series | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 88,94800 Kč | 889,48 Kč |
| 25 | 83,37040 Kč | 2 084,26 Kč |
| 50 | 79,38920 Kč | 3 969,46 Kč |
| 100 | 75,59700 Kč | 7 559,70 Kč |
| 250 | 70,86488 Kč | 17 716,22 Kč |
| 500 | 67,48380 Kč | 33 741,90 Kč |
| 1 000 | 64,26501 Kč | 64 265,01 Kč |
| 2 500 | 60,24570 Kč | 150 614,25 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |




