1064480000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064480000

DigiKey Part Number
1064480000-ND
Manufacturer
Manufacturer Product Number
1064480000
Description
CONN TERM BLK COVER BLUE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Cover For WFF Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Cover
Number of Positions
-
For Use With/Related Products
WFF Series
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
1077,58600 Kč775,86 Kč
2572,72960 Kč1 818,24 Kč
5069,25060 Kč3 462,53 Kč
10065,94460 Kč6 594,46 Kč
25061,81628 Kč15 454,07 Kč
50058,86642 Kč29 433,21 Kč
1 00056,05802 Kč56 058,02 Kč
2 50052,55204 Kč131 380,10 Kč
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč