Surge Protection Device (SPD) 30VAC, 42VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Surge Protection Device (SPD) 30VAC, 42VDC MCOV 1 Pole
1064170000_View2
1064170000
1064170000

1064170000

DigiKey Part Number
281-3815-ND
Manufacturer
Manufacturer Product Number
1064170000
Description
SURGE PROTECTION
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 30VAC, 42VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Surge Protection Module
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
30VAC, 42VDC
Current - Discharge (Nom) (8/20µS)
2.5 kA
Current - Discharge (Max) (8/20µS)
10 kA
Voltage - Protection Level (VP) (2416)
900 V
Operating Temperature
-40°C ~ 70°C
Features
-
Mounting Type
DIN Rail
Approval Agency
CE, CSA, cUL, EX, OVE, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 442,49000 Kč2 442,49 Kč
52 025,51000 Kč10 127,55 Kč
101 867,81400 Kč18 678,14 Kč
501 544,83540 Kč77 241,77 Kč
1001 422,20500 Kč142 220,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 442,49000 Kč
Unit Price with VAT:2 955,41290 Kč