
1064050000 | |
|---|---|
DigiKey Part Number | 281-1064050000-ND |
Manufacturer | |
Manufacturer Product Number | 1064050000 |
Description | VSSC4 GDT 110VAC/DC20KA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 138VAC, 195VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 138VAC, 195VDC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Voltage - Protection Level (VP) (2416) | 1 kV | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 602,48600 Kč | 3 012,43 Kč |
| 10 | 555,39000 Kč | 5 553,90 Kč |
| 100 | 493,71470 Kč | 49 371,47 Kč |
| Unit Price without VAT: | 602,48600 Kč |
|---|---|
| Unit Price with VAT: | 729,00806 Kč |









