MFG_1063840000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_1063840000
1063840000
1063840000

1063840000

DigiKey Part Number
281-3364-ND
Manufacturer
Manufacturer Product Number
1063840000
Description
SURGE PROTECTION
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Mounting Type
DIN Rail
Current - Max
-
Region Utilized
International
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 133,93000 Kč1 133,93 Kč
5940,59800 Kč4 702,99 Kč
10867,63100 Kč8 676,31 Kč
50718,30640 Kč35 915,32 Kč
100661,66830 Kč66 166,83 Kč
250593,01096 Kč148 252,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 133,93000 Kč
Unit Price with VAT:1 372,05530 Kč