




1063730000 | |
|---|---|
DigiKey Part Number | 281-3362-ND |
Manufacturer | |
Manufacturer Product Number | 1063730000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 30VAC, 42VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 30VAC, 42VDC | |
Current - Discharge (Nom) (8/20µS) | 2.5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 1 kV | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, cUL, EX, OVE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 268,62000 Kč | 2 268,62 Kč |
| 5 | 1 881,33600 Kč | 9 406,68 Kč |
| 10 | 1 734,89700 Kč | 17 348,97 Kč |
| 50 | 1 435,05800 Kč | 71 752,90 Kč |
| 100 | 1 321,21520 Kč | 132 121,52 Kč |
| Unit Price without VAT: | 2 268,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 745,03020 Kč |


