
1063720000 | |
|---|---|
DigiKey Part Number | 1063720000-ND |
Manufacturer | |
Manufacturer Product Number | 1063720000 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 15VDC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protection Module | |
Form | Base + Module | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 15VDC | |
Current - Discharge (Nom) (8/20µS) | 2.5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 1 kV | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | CE, CSA, cUL, EX, OVE, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 939,80000 Kč | 1 939,80 Kč |
| 5 | 1 608,86600 Kč | 8 044,33 Kč |
| 10 | 1 483,74000 Kč | 14 837,40 Kč |
| 50 | 1 227,56400 Kč | 61 378,20 Kč |
| 100 | 1 130,32860 Kč | 113 032,86 Kč |
| Unit Price without VAT: | 1 939,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 347,15800 Kč |


