
1063500000 | |
|---|---|
DigiKey Part Number | 281-3636-ND |
Manufacturer | |
Manufacturer Product Number | 1063500000 |
Description | JUMPER TERM BLK 2POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 1.063" (27.00mm) | |
Style | Screw In | |
For Use With/Related Products | W Series | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,36000 Kč | 550,36 Kč |
| 10 | 467,81400 Kč | 4 678,14 Kč |
| 25 | 438,53080 Kč | 10 963,27 Kč |
| 50 | 417,60820 Kč | 20 880,41 Kč |
| 100 | 397,68740 Kč | 39 768,74 Kč |
| 250 | 372,81612 Kč | 93 204,03 Kč |
| 500 | 355,04720 Kč | 177 523,60 Kč |
| Unit Price without VAT: | 550,36000 Kč |
|---|---|
| Unit Price with VAT: | 665,93560 Kč |




