




1063280000 | |
|---|---|
DigiKey Part Number | 281-2796-ND |
Manufacturer | |
Manufacturer Product Number | 1063280000 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Clamping Yoke (Tension Sleeve) | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Voltage - IEC | 400 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Contact Mating Finish | Tin | |
Features | Ejector Latches, Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M2.5 | |
Torque - Screw | 0.4-0.6 Nm (3.5-5.3 Lb-In) | |
Wire Strip Length | 8mm | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 1.212" (30.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,91000 Kč | 195,91 Kč |
| 10 | 138,88100 Kč | 1 388,81 Kč |
| 25 | 122,57800 Kč | 3 064,45 Kč |
| 50 | 112,65000 Kč | 5 632,50 Kč |
| 100 | 104,58680 Kč | 10 458,68 Kč |
| 250 | 96,34724 Kč | 24 086,81 Kč |
| 500 | 91,61848 Kč | 45 809,24 Kč |
| 1 000 | 87,92157 Kč | 87 921,57 Kč |
| Unit Price without VAT: | 195,91000 Kč |
|---|---|
| Unit Price with VAT: | 237,05110 Kč |




