Connector Label, Snap In For W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062860000

DigiKey Part Number
1062860000-ND
Manufacturer
Manufacturer Product Number
1062860000
Description
CVR LIGHTNING SYM WAD 27 10/PK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For W Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Label, Snap In
Legend
Danger Sign
Pitch
1.063" (27.00mm)
For Use With/Related Products
W Series
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1066,71100 Kč667,11 Kč
2562,53200 Kč1 563,30 Kč
5059,54620 Kč2 977,31 Kč
10056,70300 Kč5 670,30 Kč
25053,15096 Kč13 287,74 Kč
50050,61484 Kč25 307,42 Kč
1 00048,20028 Kč48 200,28 Kč
2 50045,18534 Kč112 963,35 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč