
1062600000 | |
|---|---|
DigiKey Part Number | 1062600000-ND |
Manufacturer | |
Manufacturer Product Number | 1062600000 |
Description | CONN COUPLR RCPT SCRJ-SCRJ DUPLX |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SCRJ Receptacle To SCRJ Receptacle Panel Mount, Square Flange |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Weidmüller | Mode Singlemode |
Series | Mounting Type Panel Mount, Square Flange |
Packaging Bulk | Housing Material Zinc Die Cast |
Part Status Active | Color Silver |
Type Coupler | Ingress Protection IP67 - Dust Tight, Waterproof |
Convert From (Adapter End) SCRJ Receptacle | Operating Temperature -40°C ~ 70°C |
Convert To (Adapter End) SCRJ Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 859,39300 Kč | 8 593,93 Kč |
| Unit Price without VAT: | 859,39300 Kč |
|---|---|
| Unit Price with VAT: | 1 039,86553 Kč |


