
| 1062590000 | |
|---|---|
| DigiKey Part Number | 1062590000-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1062590000 | 
| Description | CONN COUPLR RCPT SCRJ-SCRJ DUPLX | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Coupler Fiber Optic Connector SCRJ Receptacle To SCRJ Receptacle Panel Mount, Square Flange | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Coupler | |
| Convert From (Adapter End) | SCRJ Receptacle | |
| Convert To (Adapter End) | SCRJ Receptacle | |
| Simplex/Duplex | Duplex | |
| Mode | Multimode POF | |
| Mounting Type | Panel Mount, Square Flange | |
| Housing Material | Zinc Die Cast | |
| Ferrule Material | - | |
| Features | - | |
| Color | Silver | |
| Material Flammability Rating | - | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Operating Temperature | -40°C ~ 70°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 918,83200 Kč | 9 188,32 Kč | 
| Unit Price without VAT: | 918,83200 Kč | 
|---|---|
| Unit Price with VAT: | 1 111,78672 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic