Connector Kit HDC HE 24-Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit HDC HE 24-Pole
SNAP IN Technology Explained

1061800000

DigiKey Part Number
1061800000-ND
Manufacturer
Manufacturer Product Number
1061800000
Description
CONN ROCKSTAR KIT SIZE 8
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Connector Kit HDC HE 24-Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Kit Type
HDC HE 24-Pole
Values
5 pcs - Bulkhead Enclosure, Cable Gland, Female Insert, Male Insert, Plug Housing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 688,16000 Kč2 688,16 Kč
102 285,08600 Kč22 850,86 Kč
252 142,15720 Kč53 553,93 Kč
502 040,05220 Kč102 002,61 Kč
1002 002,72410 Kč200 272,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 688,16000 Kč
Unit Price with VAT:3 252,67360 Kč