


1061790000 | |
|---|---|
DigiKey Part Number | 1061790000-ND |
Manufacturer | |
Manufacturer Product Number | 1061790000 |
Description | CONN ROCKSTAR KIT SIZE 8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Kit HDC HE 24-Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | HDC HE 24-Pole | |
Values | 5 pcs - Bulkhead Enclosure, Cable Gland, Female Insert, Male Insert, Plug Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 250,70000 Kč | 3 250,70 Kč |
| 10 | 2 763,40000 Kč | 27 634,00 Kč |
| 25 | 2 590,59040 Kč | 64 764,76 Kč |
| 50 | 2 467,12220 Kč | 123 356,11 Kč |
| Unit Price without VAT: | 3 250,70000 Kč |
|---|---|
| Unit Price with VAT: | 3 933,34700 Kč |

