Connector Kit HDC HE 24-Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit HDC HE 24-Pole
SNAP IN Technology Explained

1061780000

DigiKey Part Number
1061780000-ND
Manufacturer
Manufacturer Product Number
1061780000
Description
CONN ROCKSTAR KIT SIZE 8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Kit HDC HE 24-Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Kit Type
HDC HE 24-Pole
Values
5 pcs - Bulkhead Enclosure, Cable Gland, Female Insert, Male Insert, Plug Housing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 183,72000 Kč3 183,72 Kč
102 706,32700 Kč27 063,27 Kč
252 537,07920 Kč63 426,98 Kč
502 416,16420 Kč120 808,21 Kč
Manufacturers Standard Package
Unit Price without VAT:3 183,72000 Kč
Unit Price with VAT:3 852,30120 Kč