Connector Kit HDC HE 16-Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit HDC HE 16-Pole
SNAP IN Technology Explained

1061750000

DigiKey Part Number
1061750000-ND
Manufacturer
Manufacturer Product Number
1061750000
Description
CONN ROCKSTAR KIT SIZE 6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Kit HDC HE 16-Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Weidmüller
Kit Type
HDC HE 16-Pole
Series
Values
5 pcs - Bulkhead Enclosure, Cable Gland, Female Insert, Male Insert, Plug Housing
Packaging
Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 666,17000 Kč2 666,17 Kč
102 266,34600 Kč22 663,46 Kč
252 124,59160 Kč53 114,79 Kč
502 023,30880 Kč101 165,44 Kč
1001 943,47190 Kč194 347,19 Kč
Manufacturers Standard Package
Unit Price without VAT:2 666,17000 Kč
Unit Price with VAT:3 226,06570 Kč