
1061110000 | |
|---|---|
DigiKey Part Number | 1061110000-ND |
Manufacturer | |
Manufacturer Product Number | 1061110000 |
Description | TERM BLOCK PLUG 2POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 35 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Blade Pins | Operating Temperature -50°C ~ 125°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Latch Holder |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.790" (20.07mm) |
Voltage - IEC 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1061020000 | Weidmüller | 88 | 4381-1061020000-ND | 75,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,08000 Kč | 197,08 Kč |
| 10 | 139,73200 Kč | 1 397,32 Kč |
| 25 | 123,30600 Kč | 3 082,65 Kč |
| 65 | 110,03046 Kč | 7 151,98 Kč |
| 130 | 102,55131 Kč | 13 331,67 Kč |
| 260 | 96,58985 Kč | 25 113,36 Kč |
| 520 | 91,89135 Kč | 47 783,50 Kč |
| 1 040 | 88,21957 Kč | 91 748,35 Kč |
| Unit Price without VAT: | 197,08000 Kč |
|---|---|
| Unit Price with VAT: | 238,46680 Kč |




