
1061070000 | |
|---|---|
DigiKey Part Number | 1061070000-ND |
Manufacturer | |
Manufacturer Product Number | 1061070000 |
Description | TERM BLOCK PLUG 5POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 35 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Blade Pins | Operating Temperature -50°C ~ 125°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Latch Holder |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.790" (20.07mm) |
Voltage - IEC 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,35000 Kč | 408,35 Kč |
| 10 | 291,53900 Kč | 2 915,39 Kč |
| 30 | 254,61100 Kč | 7 638,33 Kč |
| 60 | 236,81767 Kč | 14 209,06 Kč |
| 120 | 222,60467 Kč | 26 712,56 Kč |
| 270 | 209,72907 Kč | 56 626,85 Kč |
| 510 | 201,92541 Kč | 102 981,96 Kč |
| 1 020 | 195,24878 Kč | 199 153,76 Kč |
| Unit Price without VAT: | 408,35000 Kč |
|---|---|
| Unit Price with VAT: | 494,10350 Kč |




