
1061050000 | |
|---|---|
DigiKey Part Number | 1061050000W-ND |
Manufacturer | |
Manufacturer Product Number | 1061050000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 35 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Blade Pins | Operating Temperature -50°C ~ 125°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Latch Holder |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.790" (20.07mm) |
Voltage - IEC 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1061140000 | Weidmüller | 40 | 1061140000-ND | 342,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,11000 Kč | 339,11 Kč |
| 10 | 241,44400 Kč | 2 414,44 Kč |
| 40 | 203,42975 Kč | 8 137,19 Kč |
| 80 | 189,57388 Kč | 15 165,91 Kč |
| 120 | 182,80367 Kč | 21 936,44 Kč |
| 280 | 171,33836 Kč | 47 974,74 Kč |
| 520 | 164,87917 Kč | 85 737,17 Kč |
| 1 000 | 159,46157 Kč | 159 461,57 Kč |
| Unit Price without VAT: | 339,11000 Kč |
|---|---|
| Unit Price with VAT: | 410,32310 Kč |




