1061110000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061020000

DigiKey Part Number
1061020000W-ND
Manufacturer
Manufacturer Product Number
1061020000
Description
TERM BLOCK PLUG 2POS 7.62MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Blade Pins
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
35 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Color
Black
Operating Temperature
-50°C ~ 125°C
Contact Mating Finish
Tin
Features
Latch Holder
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
12mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
0.790" (20.07mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,14000 Kč179,14 Kč
10127,02100 Kč1 270,21 Kč
25112,00280 Kč2 800,07 Kč
50102,83160 Kč5 141,58 Kč
10095,36850 Kč9 536,85 Kč
25087,73392 Kč21 933,48 Kč
50083,34592 Kč41 672,96 Kč
1 00079,91293 Kč79 912,93 Kč
Unit Price without VAT:179,14000 Kč
Unit Price with VAT:216,75940 Kč