



1060980000 | |
|---|---|
DigiKey Part Number | 1060980000-ND |
Manufacturer | |
Manufacturer Product Number | 1060980000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 35 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 10-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Blade Pins | Operating Temperature -50°C ~ 125°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.787" (19.99mm) |
Voltage - IEC 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060920000 | Weidmüller | 53 | 4381-1060920000-ND | 144,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,24000 Kč | 342,24 Kč |
| 10 | 243,67600 Kč | 2 436,76 Kč |
| 30 | 212,10733 Kč | 6 363,22 Kč |
| 60 | 196,82383 Kč | 11 809,43 Kč |
| 120 | 184,57817 Kč | 22 149,38 Kč |
| 270 | 173,45519 Kč | 46 832,90 Kč |
| 510 | 166,70169 Kč | 85 017,86 Kč |
| 1 020 | 160,91470 Kč | 164 132,99 Kč |
| Unit Price without VAT: | 342,24000 Kč |
|---|---|
| Unit Price with VAT: | 414,11040 Kč |





