5 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060930000

DigiKey Part Number
1060930000-ND
Manufacturer
Manufacturer Product Number
1060930000
Description
TERM BLOCK PLUG 5POS 7.62MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
35 A
Manufacturer
Weidmüller
Voltage - UL
600 V
Series
Wire Gauge or Range - AWG
10-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-10mm²
Part Status
Active
Color
Black
Type
Plug, Blade Pins
Operating Temperature
-50°C ~ 125°C
Number of Positions
5
Contact Mating Finish
Tin
Positions Per Level
5
Features
Mating Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.300" (7.62mm)
Ingress Protection
IP20
Plug Wire Entry
180°
Wire Strip Length
12mm
Termination Style
Screwless - Leg Spring, Push-In Spring
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Housing Material
Polyamide (PA), Nylon, Glass Filled
Current - IEC
41A
Insulation Height
0.787" (19.99mm)
Voltage - IEC
1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1061000000Weidmüller551061000000-ND411,48000 KčParametric Equivalent
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1412,52000 Kč412,52 Kč
10294,52100 Kč2 945,21 Kč
25262,64600 Kč6 566,15 Kč
50243,65480 Kč12 182,74 Kč
100228,42820 Kč22 842,82 Kč
250213,07148 Kč53 267,87 Kč
500204,34302 Kč102 171,51 Kč
1 000197,56332 Kč197 563,32 Kč
Manufacturers Standard Package
Unit Price without VAT:412,52000 Kč
Unit Price with VAT:499,14920 Kč