1060920000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060920000

DigiKey Part Number
1060920000-ND
Manufacturer
Manufacturer Product Number
1060920000
Description
TERM BLOCK PLUG 4POS 7.62MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Blade Pins
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.300" (7.62mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
41A
Voltage - IEC
1 kV
Current - UL
35 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Color
Black
Operating Temperature
-50°C ~ 125°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
12mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
-
Insulation Height
0.787" (19.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1321,22000 Kč321,22 Kč
10228,68700 Kč2 286,87 Kč
25203,20000 Kč5 080,00 Kč
50187,90920 Kč9 395,46 Kč
100175,60540 Kč17 560,54 Kč
250163,14760 Kč40 786,90 Kč
500156,04534 Kč78 022,67 Kč
1 000150,51781 Kč150 517,81 Kč
Unit Price without VAT:321,22000 Kč
Unit Price with VAT:388,67620 Kč