



1060830000 | |
---|---|
DigiKey Part Number | 281-8822-ND |
Manufacturer | |
Manufacturer Product Number | 1060830000 |
Description | TERM BLOCK PLUG 2POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Blade Pins 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Blade Pins | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.300" (7.62mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 41A | |
Voltage - IEC | 1 kV | |
Current - UL | 35 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Color | Black | |
Operating Temperature | -50°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 12mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.790" (20.07mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 133,10000 Kč | 133,10 Kč |
10 | 94,44300 Kč | 944,43 Kč |
25 | 82,98680 Kč | 2 074,67 Kč |
50 | 75,93360 Kč | 3 796,68 Kč |
100 | 70,15130 Kč | 7 015,13 Kč |
250 | 64,19888 Kč | 16 049,72 Kč |
500 | 60,76152 Kč | 30 380,76 Kč |
1 000 | 58,06467 Kč | 58 064,67 Kč |
Unit Price without VAT: | 133,10000 Kč |
---|---|
Unit Price with VAT: | 161,05100 Kč |