




1060630000 | |
|---|---|
DigiKey Part Number | 281-8818-ND |
Manufacturer | |
Manufacturer Product Number | 1060630000 |
Description | TERM BLOCK PLUG 2POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 33 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Blade Sockets | Operating Temperature -50°C ~ 125°C |
Number of Positions 2 | Contact Mating Finish Tin |
Positions Per Level 2 | Features Latch Lock |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.921" (23.39mm) |
Voltage - IEC 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,72000 Kč | 163,72 Kč |
| 10 | 115,99800 Kč | 1 159,98 Kč |
| 25 | 102,14200 Kč | 2 553,55 Kč |
| 65 | 90,85938 Kč | 5 905,86 Kč |
| 130 | 84,47438 Kč | 10 981,67 Kč |
| 260 | 79,36962 Kč | 20 636,10 Kč |
| 520 | 75,33729 Kč | 39 175,39 Kč |
| 1 040 | 72,17948 Kč | 75 066,66 Kč |
| Unit Price without VAT: | 163,72000 Kč |
|---|---|
| Unit Price with VAT: | 198,10120 Kč |






