
1060620000 | |
|---|---|
DigiKey Part Number | 1060620000-ND |
Manufacturer | |
Manufacturer Product Number | 1060620000 |
Description | TERM BLOCK PLUG 6POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 33 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Blade Sockets | Operating Temperature -50°C ~ 125°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Features Latch Lock |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.921" (23.39mm) |
Voltage - IEC 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,38000 Kč | 394,38 Kč |
| 10 | 281,42400 Kč | 2 814,24 Kč |
| 25 | 250,80840 Kč | 6 270,21 Kč |
| 50 | 232,53460 Kč | 11 626,73 Kč |
| 100 | 217,87320 Kč | 21 787,32 Kč |
| 250 | 203,07584 Kč | 50 768,96 Kč |
| 500 | 194,66106 Kč | 97 330,53 Kč |
| 1 000 | 188,12120 Kč | 188 121,20 Kč |
| Unit Price without VAT: | 394,38000 Kč |
|---|---|
| Unit Price with VAT: | 477,19980 Kč |





