Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1060590000 | |
|---|---|
DigiKey Part Number | 281-4021-ND |
Manufacturer | |
Manufacturer Product Number | 1060590000 |
Description | TERM BLOCK PLUG 4POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 33 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Blade Sockets | Operating Temperature -50°C ~ 125°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Latch Lock |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.921" (23.39mm) |
Voltage - IEC 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1060470000 | Weidmüller | 16 | 281-8813-ND | 326,18000 Kč | Parametric Equivalent |
| 1060670000 | Weidmüller | 40 | 4381-1060670000-ND | 140,98000 Kč | Parametric Equivalent |
| 1430140000 | Weidmüller | 0 | 1430140000-ND | 279,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 161,37475 Kč | 6 454,99 Kč |
| Unit Price without VAT: | 161,37475 Kč |
|---|---|
| Unit Price with VAT: | 195,26345 Kč |










