



1060530000 | |
|---|---|
DigiKey Part Number | 1060530000W-ND |
Manufacturer | |
Manufacturer Product Number | 1060530000 |
Description | TERM BLOCK PLUG 5POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 33 A |
Manufacturer Weidmüller | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 8-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Black |
Type Plug, Blade Sockets | Operating Temperature -50°C ~ 125°C |
Number of Positions 5 | Contact Mating Finish Tin |
Positions Per Level 5 | Features Latch Lock, Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.790" (20.07mm) |
Voltage - IEC 1 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,94000 Kč | 334,94 Kč |
| 10 | 238,44100 Kč | 2 384,41 Kč |
| 25 | 211,96680 Kč | 5 299,17 Kč |
| 50 | 196,10420 Kč | 9 805,21 Kč |
| 100 | 183,33860 Kč | 18 333,86 Kč |
| 250 | 170,42032 Kč | 42 605,08 Kč |
| 500 | 163,05872 Kč | 81 529,36 Kč |
| 1 000 | 157,33035 Kč | 157 330,35 Kč |
| Unit Price without VAT: | 334,94000 Kč |
|---|---|
| Unit Price with VAT: | 405,27740 Kč |
















