



1060430000 | |
|---|---|
DigiKey Part Number | 1060430000-ND |
Manufacturer | |
Manufacturer Product Number | 1060430000 |
Description | TERM BLOCK PLUG 6POS 7.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Plug, Blade Sockets 0.300" (7.62mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 33 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Plug, Blade Sockets | Color Black |
Number of Positions 6 | Operating Temperature -50°C ~ 125°C |
Positions Per Level 6 | Contact Mating Finish Tin |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.300" (7.62mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Current - IEC 41A | Insulation Height 0.811" (20.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,61000 Kč | 375,61 Kč |
| 10 | 267,86800 Kč | 2 678,68 Kč |
| 30 | 233,56767 Kč | 7 007,03 Kč |
| 60 | 217,00500 Kč | 13 020,30 Kč |
| 120 | 203,75475 Kč | 24 450,57 Kč |
| 270 | 191,73696 Kč | 51 768,98 Kč |
| 510 | 184,44769 Kč | 94 068,32 Kč |
| 1 020 | 178,20738 Kč | 181 771,53 Kč |
| Unit Price without VAT: | 375,61000 Kč |
|---|---|
| Unit Price with VAT: | 454,48810 Kč |
















