
1060300000 | |
|---|---|
DigiKey Part Number | 1060300000W-ND |
Manufacturer | |
Manufacturer Product Number | 1060300000 |
Description | JUMPER TERM BLK 2POS FLAT PIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.472" (12.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | W Series | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 198,36400 Kč | 1 983,64 Kč |
| Unit Price without VAT: | 198,36400 Kč |
|---|---|
| Unit Price with VAT: | 240,02044 Kč |



