
1060080000 | |
|---|---|
DigiKey Part Number | 281-4289-ND |
Manufacturer | |
Manufacturer Product Number | 1060080000 |
Description | CONN TERM BLK END PLATE RAIL BLU |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate, Rail Type For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,75000 Kč | 28,75 Kč |
| 10 | 24,37100 Kč | 243,71 Kč |
| 25 | 22,84640 Kč | 571,16 Kč |
| 50 | 21,75060 Kč | 1 087,53 Kč |
| 100 | 20,71340 Kč | 2 071,34 Kč |
| 250 | 19,41440 Kč | 4 853,60 Kč |
| 500 | 18,48746 Kč | 9 243,73 Kč |
| 1 000 | 17,60489 Kč | 17 604,89 Kč |
| 2 500 | 16,50286 Kč | 41 257,15 Kč |
| Unit Price without VAT: | 28,75000 Kč |
|---|---|
| Unit Price with VAT: | 34,78750 Kč |



