Connector End Plate, Rail Type For W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector End Plate, Rail Type For W Series
1060000000
1060000000

1060000000

DigiKey Part Number
281-1499-ND
Manufacturer
Manufacturer Product Number
1060000000
Description
CONN TERM BLK END PLATE RAIL BG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For W Series
Datasheet
 Datasheet
EDA/CAD Models
1060000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Type
End Plate, Rail Type
Series
For Use With/Related Products
W Series
Packaging
Bulk
Color
Beige
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 817
Factory Stock: 1 450
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1022,09000 Kč220,90 Kč
2520,70400 Kč517,60 Kč
5019,71720 Kč985,86 Kč
10018,77430 Kč1 877,43 Kč
25017,59800 Kč4 399,50 Kč
50016,75766 Kč8 378,83 Kč
1 00015,95743 Kč15 957,43 Kč
2 50014,95847 Kč37 396,18 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč