
1059490000 | |
|---|---|
DigiKey Part Number | 1059490000-ND |
Manufacturer | |
Manufacturer Product Number | 1059490000 |
Description | TERM BLOCK HDR 6POS 7.62MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.300" (7.62mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 29A |
Manufacturer Weidmüller | Voltage - IEC 630 V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -50°C ~ 100°C |
Number of Positions 6 | Contact Mating Finish Tin |
Positions Per Level 6 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polybutylene Terephthalate (PBT) |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 75,99200 Kč | 759,92 Kč |
| 25 | 66,61400 Kč | 1 665,35 Kč |
| 50 | 60,78500 Kč | 3 039,25 Kč |
| 100 | 55,97860 Kč | 5 597,86 Kč |
| 250 | 51,00920 Kč | 12 752,30 Kč |
| 500 | 48,12616 Kč | 24 063,08 Kč |
| 1 000 | 45,85774 Kč | 45 857,74 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |








