
1059190000 | |
|---|---|
DigiKey Part Number | 281-7881-ND |
Manufacturer | |
Manufacturer Product Number | 1059190000 |
Description | CABLE 4WIRE 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable 4 Line 9.84' (3.00m) 118" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Number of Lines | 4 | |
Cable Length - Unexposed | 9.84' (3.00m) 118" | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 960,93000 Kč | 960,93 Kč |
| Unit Price without VAT: | 960,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 162,72530 Kč |










