Cable 8 Line 9.84' (3.00m) 118"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1059170000

DigiKey Part Number
281-7883-ND
Manufacturer
Manufacturer Product Number
1059170000
Description
CABLE 8WIRE 3M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable 8 Line 9.84' (3.00m) 118"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Type
-
Number of Lines
8
Cable Length - Unexposed
9.84' (3.00m) 118"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 108,41000 Kč2 108,41 Kč
Manufacturers Standard Package
Unit Price without VAT:2 108,41000 Kč
Unit Price with VAT:2 551,17610 Kč