Connector End Plate, Rail Type For W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector End Plate, Rail Type For W Series
1059100000
1059100000

1059100000

DigiKey Part Number
281-3575-ND
Manufacturer
Manufacturer Product Number
1059100000
Description
CONN TERM BLK END PLATE RAIL BG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For W Series
Datasheet
 Datasheet
EDA/CAD Models
1059100000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Weidmüller
Type
End Plate, Rail Type
Series
For Use With/Related Products
W Series
Packaging
Bulk
Color
Beige
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 403
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
2043,74950 Kč874,99 Kč
4041,65475 Kč1 666,19 Kč
6040,48067 Kč2 428,84 Kč
10039,04580 Kč3 904,58 Kč
26036,49777 Kč9 489,42 Kč
50034,85206 Kč17 426,03 Kč
1 00033,18902 Kč33 189,02 Kč
2 50031,11240 Kč77 781,00 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč