



1059000000 | |
|---|---|
DigiKey Part Number | 281-1502-ND |
Manufacturer | |
Manufacturer Product Number | 1059000000 |
Description | CONN TERM BLK END BRACKET RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector End Bracket, Rail Type For W Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | W Series | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,40000 Kč | 136,40 Kč |
| 10 | 115,90100 Kč | 1 159,01 Kč |
| 25 | 108,63480 Kč | 2 715,87 Kč |
| 50 | 103,44820 Kč | 5 172,41 Kč |
| 100 | 98,50980 Kč | 9 850,98 Kč |
| 250 | 92,34384 Kč | 23 085,96 Kč |
| 500 | 87,93848 Kč | 43 969,24 Kč |
| 1 000 | 83,74469 Kč | 83 744,69 Kč |
| 2 500 | 78,50850 Kč | 196 271,25 Kč |
| Unit Price without VAT: | 136,40000 Kč |
|---|---|
| Unit Price with VAT: | 165,04400 Kč |



























