1058800000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1058800000

DigiKey Part Number
281-1501-ND
Manufacturer
Manufacturer Product Number
1058800000
Description
CONN TERM BLK END PLATE RAIL BG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector End Plate, Rail Type For SAK, W and Z Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
End Plate, Rail Type
Number of Positions
-
For Use With/Related Products
SAK, W and Z Series
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 405
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,25000 Kč129,25 Kč
10109,83900 Kč1 098,39 Kč
25102,95120 Kč2 573,78 Kč
5098,03400 Kč4 901,70 Kč
10093,35040 Kč9 335,04 Kč
25087,50736 Kč21 876,84 Kč
50083,33316 Kč41 666,58 Kč
1 00079,35913 Kč79 359,13 Kč
2 50074,39660 Kč185 991,50 Kč
Unit Price without VAT:129,25000 Kč
Unit Price with VAT:156,39250 Kč